Part Details for 97-3106A24-22PX by Amphenol Industrial Operations
Overview of 97-3106A24-22PX by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3106A24-22PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AI97-3106A24-22PX-ND
|
DigiKey | CONN PLUG MALE 4P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$44.7800 / $74.6300 | Buy Now |
DISTI #
AMI97-3106A-24-22PX
|
Heilind Electronics | 5015 Solder Plug 97-Blue Insert | Americas - 1 in Stock |
|
$50.2827 / $59.2039 | Buy Now |
DISTI #
AMI97-3106A-24-22PX
|
Interstate Connecting Components | 5015 Solder Plug 97-Blue Insert | 1 |
|
$50.2827 / $59.2039 | Buy Now |