Part Details for 97-3106A22-5PW by Amphenol Industrial Operations
Overview of 97-3106A22-5PW by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3106A22-5PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AI97-3106A22-5PW-ND
|
DigiKey | CONN PLUG MALE 6P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$32.5100 / $54.1800 | Buy Now |
DISTI #
AMI97-3106A-22-5PW
|
Heilind Electronics | 5015 Solder Plug 97-Blue Insert | Americas - 3 in Stock |
|
$32.6181 / $37.6693 | Buy Now |
DISTI #
AMI97-3106A-22-5PW
|
Interstate Connecting Components | 5015 Solder Plug 97-Blue Insert | 9 |
|
$32.6181 / $37.6693 | Buy Now |