Part Details for 97-3106A22-20SZ-417 by Amphenol Corporation
Overview of 97-3106A22-20SZ-417 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLE32SN120SZ1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm INFOTMT |
Price & Stock for 97-3106A22-20SZ-417
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-973106A2220SZ417
|
Mouser Electronics | Circular MIL Spec Connector AB 9C 9#16 SKT PLUG RoHS: Not Compliant | 0 |
|
$33.2300 / $36.3900 | Order Now |
DISTI #
97-3106A22-20SZ-417
|
PEI Genesis | AB 9C 9#16 SKT PLUG | 0 |
|
Buy Now |