Part Details for 97-3106A22-14PX by Amphenol Industrial Operations
Overview of 97-3106A22-14PX by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3106A22-14PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-97-3106A22-14PX-ND
|
DigiKey | CONN PLUG MALE 19P SOLDER CUP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$25.5300 / $33.7700 | Buy Now |
DISTI #
70816465
|
RS | AB 19C 19 # 16 Pin Plug, Mates w/ All Threaded, MIL-DTL-5017,MIL-5015,97 Series | Amphenol Industrial 97-3106A22-14PX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.8000 / $41.0500 | RFQ |
DISTI #
AMI97-3106A-22-14PX
|
Heilind Electronics | 5015 Solder Plug 97-Blue Insert | Americas - 47 in Stock |
|
$20.9899 / $25.5377 | Buy Now |
DISTI #
AMI97-3106A-22-14PX
|
Interstate Connecting Components | 5015 Solder Plug 97-Blue Insert | 141 |
|
$20.9899 / $25.5377 | Buy Now |