97-3106A20-16S-B-621
Amphenol Industrial Operations

Overview of 97-3106A20-16S-B-621 by Amphenol Industrial Operations

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
BQ34Z100PW Texas Instruments 1s to 16s Impedance Track Fuel Gauge | Battery Gas Gauge 14-TSSOP -40 to 85
BQ34Z100PWR Texas Instruments 1s to 16s Impedance Track Fuel Gauge | Battery Gas Gauge 14-TSSOP -40 to 85
BQ7697202PFBR Texas Instruments 3s-to-16s high-accuracy battery monitor and protector for Li-ion, Li-poly and LiFePO4 48-TQFP -40 to 85

Price & Stock for 97-3106A20-16S-B-621 by Amphenol Industrial Operations

Part # Manufacturer Description Stock Price Buy
DISTI # 75X5355
Newark Con Circ Strt Plug 09Ct Soc Rohs Compliant: No |Amphenol Industrial 97-3106A20-16S-B-621 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for 97-3106A20-16S-B-621 by Amphenol Industrial Operations
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 97-3106A20-16S-B-621 by Amphenol Industrial Operations.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 97-3106A20-16S-B-621 by Amphenol Industrial Operations

Select Manufacturer
Which Manufacturer of 97-3106A20-16S-B-621 would you like to use for your alert(s)?
  • Please alert me when 97-3106A20-16S-B-621 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 97-3106A20-16S-B-621 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 97-3106A20-16S-B-621 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 97-3106A20-16S-B-621 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 97-3106A20-16S-B-621.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 97-3106A20-16S-B-621 by Amphenol Industrial Operations

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: