Part Details for 97-3106A16-11PY-426 by Amphenol Industrial Operations
Overview of 97-3106A16-11PY-426 by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS7A1011PYKAR | Texas Instruments | 300-mA low-IQ ultra-low-dropout (LDO) (70 mV at 300 mA) linear regulator 5-DSBGA -40 to 125 | |
TPS7A1411PYBKR | Texas Instruments | 1-A, low input and output voltage, ultra-low-dropout (LDO) voltage regulator 6-DSBGA -40 to 125 | |
TPS7A1111PYKAR | Texas Instruments | 500-mA low-IQ ultra-low-dropout (LDO) (130 mV at 500 mA) linear regulator 5-DSBGA -40 to 125 |
Price & Stock for 97-3106A16-11PY-426
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMI97-3106A16-11PY-426
|
Heilind Electronics | 5015 Solder Plug 97-Blue Insert | Americas - 0 in Stock |
|
$16.1208 / $19.6138 | Buy Now |
DISTI #
AMI97-3106A16-11PY-426
|
Interstate Connecting Components | 5015 Solder Plug 97-Blue Insert | 0 |
|
$16.1208 / $19.6138 | Buy Now |