Part Details for 97-3106A-24-7P by Amphenol Industrial Operations
Overview of 97-3106A-24-7P by Amphenol Industrial Operations
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703106AF1-XXX-EN4-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
UPD703106AGJ-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
95293-106A03LF | Amphenol Communications Solutions | BergStik<sup>®<sup> Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Single Row, 3 Positions |
Price & Stock for 97-3106A-24-7P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F5575
|
Newark | Circular Connector Plug Size 24, 16 Position, Cable, Product Range:97 Series, Equivalent Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:16Contacts, Coupling Style:Threaded Rohs Compliant: No |Amphenol Industrial 97-3106A-24-7P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$55.1600 / $68.5000 | Buy Now |
DISTI #
3634-97-3106A-24-7P-ND
|
DigiKey | CONN PLUG MALE 16P SOLDER CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
31 In Stock |
|
$193.5200 | Buy Now |
DISTI #
97-3106A-24-7P-ND
|
DigiKey | CONN PLUG MALE 16P SOLDER CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
12 In Stock |
|
$66.0270 / $106.7300 | Buy Now |
DISTI #
70108549
|
RS | Straight Plug, Metal, sz 24,2#12 & 14#16 Solder, Olive Drab, MIL-5015,97 Series | Amphenol Industrial 97-3106A-24-7P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$47.7300 / $56.1500 | RFQ |
DISTI #
AMI97-3106A-24-7P
|
Heilind Electronics | 5015 Solder Plug 97-Blue Insert | Americas - 4 in Stock |
|
$41.8203 / $49.8374 | Buy Now |
|
Onlinecomponents.com | Conn Circular PIN 16 POS Solder Cup ST Cable Mount 16 Terminal 1 Port Automotive Medical RoHS: Compliant |
24 On Order |
|
$44.5000 / $60.3100 | Buy Now |
DISTI #
AMI97-3106A-24-7P
|
Interstate Connecting Components | 5015 Solder Plug 97-Blue Insert | 12 |
|
$41.8203 / $49.8374 | Buy Now |
DISTI #
97-3106A-24-7P
|
ECCO | 24 |
|
$60.3100 | Buy Now | |
|
Master Electronics | Conn Circular PIN 16 POS Solder Cup ST Cable Mount 16 Terminal 1 Port Automotive Medical RoHS: Compliant |
24 On Order |
|
$44.5000 / $60.3100 | Buy Now |