Part Details for 97-3106A-24-6P(211) by Amphenol Corporation
Overview of 97-3106A-24-6P(211) by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703106AF1-XXX-EN4-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
UPD703106AGJ-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
95293-106A03LF | Amphenol Communications Solutions | BergStik<sup>®<sup> Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Single Row, 3 Positions |
Price & Stock for 97-3106A-24-6P(211)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-3106A-24-6P(211)
|
Avnet Americas | Connector Standard Cylindrical Circular PL 24-6 ST Cable Mount - Bulk (Alt: 97-3106A-24-6P(211)) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$122.4342 | Buy Now |
DISTI #
654-973106A246P211
|
Mouser Electronics | Circular MIL Spec Connector PLUG | 0 |
|
$168.6600 | Order Now |