Part Details for 97-3106A-22-34P(689) by Amphenol Industrial Operations
Overview of 97-3106A-22-34P(689) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F3311A7H121034E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=1.00mm, Right angle orientation, Flip type, ZIF, Double contact, point 34P | |
UPD703106AF1-XXX-EN4-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
UPD703106AGJ-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for 97-3106A-22-34P(689)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24H3730
|
Newark | Plug Rohs Compliant: Yes |Amphenol Industrial 97-3106A-22-34P(689) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.5700 / $61.7400 | Buy Now |
DISTI #
339-97-3106A-22-34P(689)-ND
|
DigiKey | PLUG Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.3424 | Buy Now |
DISTI #
70106767
|
RS | Straight Plug, Metal, sz 22,3#12 & 2#16 Solder, Nickel, MIL-5015,97 Series | Amphenol Industrial 97-3106A-22-34P(689) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$41.4500 / $48.7600 | RFQ |
DISTI #
AMI97-3106A-22-34P(689)
|
Heilind Electronics | 5015 Solder Plug 97-Blue Insert | Americas - 0 in Stock |
|
$40.9177 / $49.7834 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$53.9300 / $71.1200 | Buy Now |
DISTI #
AMI97-3106A-22-34P(689)
|
Interstate Connecting Components | 5015 Solder Plug 97-Blue Insert | 0 |
|
$40.9177 / $49.7834 | Buy Now |