There are no models available for this part yet.
Overview of 97-3106A-22-22P by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10035388-400LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 22P STB Right Angle. | |
10035388-908LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 22P STB Right Angle. | |
10035388-400 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 22P STB Right Angle. |
Price & Stock for 97-3106A-22-22P by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97-3106A-22-22P-ND
|
DigiKey | CONN PLUG MALE 4P SILV SLDR CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.7243 / $44.3800 | Buy Now | |
DISTI #
3937-97-3106A-22-22P-ND
|
DigiKey | CONN PLUG MALE 4P SILV SLDR CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
70108541
|
RS | Straight Plug, Metal, sz 22,4 #8 Solder, Olive Drab, MIL-5015,97 Series | Amphenol Industrial 97-3106A-22-22P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.9600 / $44.6600 | RFQ | |
DISTI #
AMI97-3106A-22-22P
|
Heilind Electronics | 5015 Solder Plug 97-Blue Insert | Americas - 49 in Stock2 On Order |
|
$22.9400 / $27.9103 | Buy Now | |
DISTI #
AMM97-3106A-22-22P
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
Onlinecomponents.com | Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port RoHS: Compliant |
100 In Stock 61 On Order |
|
$33.8800 / $46.4800 | Buy Now | ||
DISTI #
AMI97-3106A-22-22P
|
Interstate Connecting Components | 5015 Solder Plug 97-Blue Insert | 1497 On Order |
|
$22.9400 / $27.9103 | Buy Now | |
DISTI #
AMM97-3106A-22-22P
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
DISTI #
97-3106A-22-22P
|
ECCO | 37 |
|
$46.4800 | Buy Now | ||
Master Electronics | Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port RoHS: Compliant |
100 In Stock 61 On Order |
|
$33.8800 / $46.4800 | Buy Now |