Part Details for 97-3106A-22-19S(621) by Amphenol Industrial Operations
Overview of 97-3106A-22-19S(621) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703106AF1-XXX-EN4-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
UPD703106AGJ-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
95293-106A03LF | Amphenol Communications Solutions | BergStik<sup>®<sup> Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Single Row, 3 Positions |
Price & Stock for 97-3106A-22-19S(621)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24H3518
|
Newark | Plug Rohs Compliant: Yes |Amphenol Industrial 97-3106A-22-19S(621) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.4800 / $38.5800 | Buy Now |
DISTI #
339-97-3106A-22-19S(621)-ND
|
DigiKey | PLUG Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.9792 | Buy Now |
DISTI #
70106531
|
RS | MIL-5015 Straight Plug, Metal, sz 22, 14 #16, Black, 97 Series | Amphenol Industrial 97-3106A-22-19S(621) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.3200 / $32.1400 | RFQ |
DISTI #
AMI97-3106A-22-19S(621)
|
Heilind Electronics | 5015 Solder Plug 97-Blue Insert | Americas - 7 in Stock |
|
$27.2624 / $33.1694 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.8500 / $43.3200 | Buy Now |
DISTI #
AMI97-3106A-22-19S(621)
|
Interstate Connecting Components | 5015 Solder Plug 97-Blue Insert | 22 |
|
$23.9041 / $29.0833 | Buy Now |