Part Details for 97-3106A-22-14S(946) by Amphenol Industrial Operations
Results Overview of 97-3106A-22-14S(946) by Amphenol Industrial Operations
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
97-3106A-22-14S(946) Information
97-3106A-22-14S(946) by Amphenol Industrial Operations is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95293-106A03LF | Amphenol Communications Solutions | BergStik<sup>®<sup> Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Single Row, 3 Positions | |
10163106-A41310HLF | Amphenol Communications Solutions | PCI Express® GEN 5 Card Edge, Storage and Server Connector, Vertical, straddle mount, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
10163106-A41311HLF | Amphenol Communications Solutions | PCI Express® GEN 5 Card Edge, Storage and Server Connector, Vertical, straddle mount, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 97-3106A-22-14S(946)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K7593
|
Newark | Circular Connector Plug Size 22, 19Pos, Cable, Product Range:97 Series, Equivalent Military Specif... more RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.5200 / $54.8900 | Buy Now |
DISTI #
3634-97-3106A-22-14S(946)-ND
|
DigiKey | CONN PLUG FMALE 19P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
198 In Stock |
|
$153.0500 | Buy Now |
DISTI #
97-3106A-22-14S(946)-ND
|
DigiKey | CONN PLUG FMALE 19P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
20 In Stock |
|
$45.8535 / $63.4500 | Buy Now |
DISTI #
70110453
|
RS | Straight Plug, Metal, sz 22,19 #16,Black, MIL-5015,97 Series | Amphenol Industrial 97-3106A-22-14S(9... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.8600 / $43.3600 | RFQ |
DISTI #
AMI97-3106A-22-14S(946)
|
Heilind Electronics | 5015 Solder Plug 97-Blue Insert | Americas - 6 in Stock |
|
$30.9315 / $36.4193 | Buy Now |
DISTI #
AMM97-3106A-22-14S(946)
|
Heilind Electronics | 5015 PLG 19#16 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circular Connector - Plug - Female Sockets - 19 Position - Shell Size-Insert 22-14 - Solder Cup Term... more RoHS: Compliant |
165 On Order |
|
$24.5500 / $33.2700 | Buy Now |
DISTI #
AMI97-3106A-22-14S(946)
|
Interstate Connecting Components | 5015 Solder Plug 97-Blue Insert | 20 |
|
$29.7105 / $35.7868 | Buy Now |
DISTI #
AMM97-3106A-22-14S(946)
|
Interstate Connecting Components | 5015 PLG 19#16 | 0 |
|
Buy Now | |
DISTI #
97-3106A-22-14S(946)
|
ECCO | 165 |
|
$33.2700 | Buy Now |