Part Details for 97-3106A-20-639 by Amphenol RF
Overview of 97-3106A-20-639 by Amphenol RF
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703106AF1-XXX-EN4-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
UPD703106AGJ-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
95293-106A03LF | Amphenol Communications Solutions | BergStik<sup>®<sup> Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Single Row, 3 Positions |
Price & Stock for 97-3106A-20-639
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AMPHENOL 97-3106A-20-639 Circular Shell, Mil-C-5015 Equivalent, Solid Shell Straight Plug, 20, Aluminium Body, 97... RoHS: Compliant |
23 Partner Stock |
|
$28.3300 / $33.7600 | Buy Now |
|
Master Electronics | AMPHENOL 97-3106A-20-639 Circular Shell, Mil-C-5015 Equivalent, Solid Shell Straight Plug, 20, Aluminium Body, 97... RoHS: Compliant |
23 Partner Stock |
|
$28.3300 / $33.7600 | Buy Now |