Part Details for 97-3106A-20-3S(689) by Amphenol Industrial Operations
Overview of 97-3106A-20-3S(689) by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703106AF1-XXX-EN4-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
UPD703106AGJ-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
95293-106A03LF | Amphenol Communications Solutions | BergStik<sup>®<sup> Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Single Row, 3 Positions |
Price & Stock for 97-3106A-20-3S(689)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24H3048
|
Newark | Plug Rohs Compliant: Yes |Amphenol Industrial 97-3106A-20-3S(689) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.7900 / $84.6200 | Buy Now |
DISTI #
339-97-3106A-20-3S(689)-ND
|
DigiKey | PLUG Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.7040 | Buy Now |
DISTI #
70106692
|
RS | Straight Straight Plug, Metal, sz 20,3#12,MIL-5015,97 Series | Amphenol Industrial 97-3106A-20-3S(689) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$56.8000 / $66.8200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$66.8700 / $126.7300 | Buy Now |