Part Details for 97-3106A-20-29S by Amphenol Industrial Operations
Overview of 97-3106A-20-29S by Amphenol Industrial Operations
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703106AF1-XXX-EN4-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
UPD703106AGJ-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
95293-106A03LF | Amphenol Communications Solutions | BergStik<sup>®<sup> Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Single Row, 3 Positions |
Price & Stock for 97-3106A-20-29S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F1195
|
Newark | Circular Connector Plug Size 20, 17 Position, Cable, Product Range:97 Series, Equivalent Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:17Contacts, Coupling Style:Threaded Rohs Compliant: No |Amphenol Industrial 97-3106A-20-29S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 46 |
|
$38.1200 / $39.4500 | Buy Now |
DISTI #
3634-97-3106A-20-29S-ND
|
DigiKey | CONN PLUG FMALE 17P SOLDER CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
62 In Stock |
|
$116.1200 | Buy Now |
DISTI #
97-3106A-20-29S-ND
|
DigiKey | CONN PLUG FMALE 17P SOLDER CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
18 In Stock |
|
$28.9888 / $51.7900 | Buy Now |
DISTI #
70108520
|
RS | MIL-5015 Straight Plug, Metal, sz 20, 17 #16, Olive Drab, 97 Series | Amphenol Industrial 97-3106A-20-29S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.1800 / $35.5000 | RFQ |
DISTI #
AMI97-3106A-20-29S
|
Heilind Electronics | 5015 Solder Plug 97-Blue Insert | Americas - 34 in Stock |
|
$22.1843 / $26.9908 | Buy Now |
DISTI #
AMM97-3106A-20-29S
|
Heilind Electronics | Solder Plug, OD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn MIL-C-5015 Circular SKT 17 POS Solder ST Cable Mount 17 Terminal 1 Port RoHS: Compliant |
19789 In Stock 49 On Order |
|
$27.9800 / $36.7600 | Buy Now |
DISTI #
AMI97-3106A-20-29S
|
Interstate Connecting Components | 5015 Solder Plug 97-Blue Insert | 102 |
|
$22.1843 / $26.9908 | Buy Now |
DISTI #
AMM97-3106A-20-29S
|
Interstate Connecting Components | Solder Plug, OD | 0 |
|
Buy Now | |
|
Master Electronics | Conn MIL-C-5015 Circular SKT 17 POS Solder ST Cable Mount 17 Terminal 1 Port RoHS: Compliant |
19789 In Stock 49 On Order |
|
$27.9800 / $36.7600 | Buy Now |