Part Details for 97-3106A-18-19P by Amphenol Corporation
Overview of 97-3106A-18-19P by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3106A-18-19P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-3106A-18-19P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: 97-3106A-18-19P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$24.3000 / $36.6265 | Buy Now |
DISTI #
097 97-3106A-18-19
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: 097 97-3106A-18-19) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 290 Factory Stock |
|
$28.9170 / $35.8571 | Buy Now |
DISTI #
93F1204
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: 93F1204) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
$39.7600 / $45.8800 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR, 10 CONTACT(S), ALUMINUM ALLOY, MALE, SOLDER TERMINAL, PLUG | 8 |
|
$33.0488 / $34.7882 | Buy Now |
DISTI #
97-3106A-18-19P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: 97-3106A-18-19P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$24.3000 / $36.6265 | Buy Now |
DISTI #
93F1204
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: 93F1204) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
$39.7600 / $45.8800 | Buy Now |
DISTI #
097 97-3106A-18-19
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: 097 97-3106A-18-19) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 290 Factory Stock |
|
$28.9170 / $35.8571 | Buy Now |
DISTI #
4364008
|
Farnell | RoHS: Compliant Min Qty: 3 Container: Each | 0 |
|
$34.8046 | Buy Now |
Part Details for 97-3106A-18-19P
97-3106A-18-19P CAD Models
97-3106A-18-19P Part Data Attributes:
|
97-3106A-18-19P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3106A-18-19P
Amphenol Corporation
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |