Part Details for 97-3106A-18-19P(959) by Amphenol Industrial Operations
Overview of 97-3106A-18-19P(959) by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3106A-18-19P(959)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMI97-3106A-18-19P(959)
|
Heilind Electronics | 5015 Solder Plug Gray ZnNi, ROHS | Americas - 8 in Stock |
|
$21.7112 / $25.6916 | Buy Now |
DISTI #
AMM97-3106A-18-19P(959)
|
Heilind Electronics | STRAIGHT PLUG ASSEMBLY WITH IN GREY ZINC PLATED NON PRE-TINNE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMI97-3106A-18-19P(959)
|
Interstate Connecting Components | 5015 Solder Plug Gray ZnNi, ROHS | 26 |
|
$21.7112 / $25.6916 | Buy Now |
DISTI #
AMM97-3106A-18-19P(959)
|
Interstate Connecting Components | STRAIGHT PLUG ASSEMBLY WITH IN GREY ZINC PLATED NON PRE-TINNE | 0 |
|
Buy Now |