Part Details for 97-3106A-16S-8P(946) by Amphenol Industrial Operations
Overview of 97-3106A-16S-8P(946) by Amphenol Industrial Operations
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000016BLF | Amphenol Communications Solutions | HPCE VT Receptacle 16S | |
UPD703106AF1-XXX-EN4-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
UPD703106AGJ-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for 97-3106A-16S-8P(946)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K7579
|
Newark | Circular Connector Plug Size 16S, 5 Position, Cable, Product Range:97 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:5Contacts, Circular Contact Type:Solder Pin - Contacts Not Supplied, Coupling Style:Threaded Rohs Compliant: Yes |Amphenol Industrial 97-3106A-16S-8P(946) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.9700 / $30.7700 | Buy Now |
DISTI #
3634-97-3106A-16S-8P(946)-ND
|
DigiKey | CONN PLUG MALE 5P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
74 In Stock |
|
$75.7800 | Buy Now |
DISTI #
97-3106A-16S-8P(946)-ND
|
DigiKey | CONN PLUG MALE 5P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
23 In Stock |
|
$17.3864 / $33.4200 | Buy Now |
DISTI #
70110407
|
RS | Straight Plug, Metal, sz 16s,5 #16 Solder, Black, MIL-5015,97 Series | Amphenol Industrial 97-3106A-16S-8P(946) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.2200 / $24.9700 | RFQ |
DISTI #
AMI97-3106A-16S-8P(946)
|
Heilind Electronics | 5015 Solder Plug 97-Blue Insert | Americas - 0 in Stock |
|
$13.6367 / $16.5914 | Buy Now |
|
Onlinecomponents.com | Conn Standard Cylindrical PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port Automotive RoHS: Compliant |
22 Partner Stock 46 On Order |
|
$23.1200 / $42.4500 | Buy Now |
DISTI #
AMI97-3106A-16S-8P(946)
|
Interstate Connecting Components | 5015 Solder Plug 97-Blue Insert | 0 |
|
$13.6367 / $16.5914 | Buy Now |
DISTI #
97-3106A-16S-8P(946)
|
ECCO | 46 |
|
$42.4500 | Buy Now | |
|
Master Electronics | Conn Standard Cylindrical PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port Automotive RoHS: Compliant |
22 Partner Stock 46 On Order |
|
$23.1200 / $42.4500 | Buy Now |