Part Details for 97-3106A-16S-6S by Amphenol Industrial Operations
Overview of 97-3106A-16S-6S by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000016BLF | Amphenol Communications Solutions | HPCE VT Receptacle 16S | |
UPD703106AF1-XXX-EN4-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
UPD703106AGJ-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for 97-3106A-16S-6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3634-97-3106A-16S-6S-ND
|
DigiKey | CONN PLUG FMALE 3P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$67.0500 | Buy Now |
DISTI #
339-97-3106A-16S-6S-ND
|
DigiKey | PLUG Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.4136 | Buy Now |
DISTI #
70108606
|
RS | Straight Plug, Metal, sz 16s,3 #16,Olive Drab, MIL-5015,97 Series | Amphenol Industrial 97-3106A-16S-6S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.9100 / $24.6000 | RFQ |
DISTI #
AMI97-3106A-16S-6S
|
Heilind Electronics | 97-5015 PLUG CAD OD 16S-6SKT,3#16 SOLDER | Americas - 10 in Stock |
|
$31.7896 / $38.6774 | Buy Now |
|
Onlinecomponents.com | Conn Cylindrical Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port Automotive RoHS: Compliant |
4 On Order |
|
$12.4000 / $18.4800 | Buy Now |
DISTI #
AMI97-3106A-16S-6S
|
Interstate Connecting Components | 97-5015 PLUG CAD OD 16S-6SKT,3#16 SOLDER | 30 |
|
$31.7896 / $38.6774 | Buy Now |
DISTI #
97-3106A-16S-6S
|
ECCO | 4 |
|
$18.4800 | Buy Now | |
|
Master Electronics | Conn Cylindrical Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port Automotive RoHS: Compliant |
4 On Order |
|
$12.4000 / $18.4800 | Buy Now |