Part Details for 97-3106A-16S-1P by Amphenol Corporation
Overview of 97-3106A-16S-1P by Amphenol Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000016BLF | Amphenol Communications Solutions | HPCE VT Receptacle 16S | |
UPD703106AF1-XXX-EN4-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
UPD703106AGJ-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for 97-3106A-16S-1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F1164
|
Avnet Americas | Circular Connector, 97, Straight Plug, 7 Contacts, Solder Pin, Threaded, 16S-1 - Bulk (Alt: 93F1164) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 110 Partner Stock |
|
$19.9700 / $25.0800 | Buy Now |
DISTI #
97-3106A-16S-1P
|
Avnet Americas | Circular Connector, 97, Straight Plug, 7 Contacts, Solder Pin, Threaded, 16S-1 - Bulk (Alt: 97-3106A-16S-1P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1268 | Buy Now |
DISTI #
654-97-3106A16S-1P
|
Mouser Electronics | Circular MIL Spec Connector 7P Straight Pin Plug Sz 16S Solder RoHS: Not Compliant | 0 |
|
$13.7000 / $20.4400 | Order Now |
DISTI #
38105453
|
Verical | Conn Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 264 |
|
$18.2932 / $23.0951 | Buy Now |
DISTI #
77361171
|
Verical | Conn Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 | Americas - 261 |
|
$9.9730 / $15.1286 | Buy Now |
DISTI #
77456342
|
Verical | Conn Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$10.8543 / $25.0669 | Buy Now |
DISTI #
84871880
|
Verical | Conn Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2439 | Americas - 92 |
|
$21.4000 / $22.4600 | Buy Now |
DISTI #
20413659
|
Verical | Conn Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 54 |
|
$11.8574 / $16.6773 | Buy Now |
DISTI #
76455262
|
Verical | Conn Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1910 | Americas - 30 |
|
$20.5140 / $28.5740 | Buy Now |
|
Bristol Electronics | 76 |
|
RFQ |
Part Details for 97-3106A-16S-1P
97-3106A-16S-1P CAD Models
97-3106A-16S-1P Part Data Attributes
|
97-3106A-16S-1P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3106A-16S-1P
Amphenol Corporation
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16S | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |