Part Details for 97-3106A-16S-1P(639) by Amphenol Industrial Operations
Overview of 97-3106A-16S-1P(639) by Amphenol Industrial Operations
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000016BLF | Amphenol Communications Solutions | HPCE VT Receptacle 16S | |
UPD703106AF1-XXX-EN4-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
UPD703106AGJ-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for 97-3106A-16S-1P(639)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24H2024
|
Newark | Plug |Amphenol Industrial 97-3106A-16S-1P(639) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2700 / $18.2800 | Buy Now |
DISTI #
339-97-3106A-16S-1P(639)-ND
|
DigiKey | PLUG Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.9830 | Buy Now |
DISTI #
3937-97-3106A-16S-1P(639)-ND
|
DigiKey | PLUG Min Qty: 50 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70110558
|
RS | Straight Plug, Metal, sz 16s,7 #16 Solder, Clear, MIL-5015,97 Series | Amphenol Industrial 97-3106A-16S-1P(639) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.6100 / $20.7200 | RFQ |
DISTI #
AMI97-3106A-16S-1P(639)
|
Heilind Electronics | 5015 Solder Plug 97-Blue Insert | Americas - 23 in Stock |
|
$10.8997 / $13.2613 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
666 On Order |
|
$16.0700 / $22.8300 | Buy Now |
DISTI #
AMI97-3106A-16S-1P(639)
|
Interstate Connecting Components | 5015 Solder Plug 97-Blue Insert | 69 |
|
$10.8997 / $13.2613 | Buy Now |
DISTI #
97-3106A-16S-1P(639)
|
ECCO | 666 |
|
$22.8300 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
666 On Order |
|
$16.0700 / $22.8300 | Buy Now |