Part Details for 97-3106A-16S-1P(621) by Amphenol Industrial Operations
Overview of 97-3106A-16S-1P(621) by Amphenol Industrial Operations
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000016BLF | Amphenol Communications Solutions | HPCE VT Receptacle 16S | |
UPD703106AF1-XXX-EN4-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
UPD703106AGJ-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for 97-3106A-16S-1P(621)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F8810
|
Newark | Standard Cylindrical Straight Plug, Male, 16S Shell Size, 7 Contact, Straight Mounting, 700 Vdc/500 Vrms Operating Voltage, Aluminum Alloy Body Housing, Pin, Solder Connecting Termination Rohs Compliant: Yes |Amphenol Industrial 97-3106A-16S-1P(621) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3800 / $20.0200 | Buy Now |
DISTI #
3634-97-3106A-16S-1P(621)-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
945 In Stock |
|
$83.9200 | Buy Now |
DISTI #
339-97-3106A-16S-1P(621)-ND
|
DigiKey | PLUG Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.5920 | Buy Now |
DISTI #
70106430
|
RS | Straight Plug, Metal, sz 16s,7 #16 Solder, Black, MIL-5015,97 Series | Amphenol Industrial 97-3106A-16S-1P(621) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.7900 / $29.1600 | RFQ |
DISTI #
AMI97-3106A-16S-1P(621)
|
Heilind Electronics | 5015 Solder Plug 97-Blue Insert | Americas - 22 in Stock |
|
$11.5063 / $13.9994 | Buy Now |
|
Onlinecomponents.com | Connector Standard Cylindrical Circular PL 16S-1 ST Cable Mount RoHS: Compliant |
338 On Order |
|
$10.4500 / $14.1700 | Buy Now |
DISTI #
AMI97-3106A-16S-1P(621)
|
Interstate Connecting Components | 5015 Solder Plug 97-Blue Insert | 67 |
|
$11.8304 / $13.9994 | Buy Now |
DISTI #
97-3106A-16S-1P(621)
|
ECCO | 278 |
|
$14.1700 | Buy Now | |
|
Master Electronics | Connector Standard Cylindrical Circular PL 16S-1 ST Cable Mount RoHS: Compliant |
338 On Order |
|
$10.4500 / $14.1700 | Buy Now |