Part Details for 97-3106A-16-11P(639) by Amphenol Industrial Operations
Overview of 97-3106A-16-11P(639) by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3106A-16-11P(639)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24H1861
|
Newark | Plug |Amphenol Industrial 97-3106A-16-11P(639) Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3400 / $22.2800 | Buy Now |
DISTI #
3634-97-3106A-16-11P(639)-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
254 In Stock |
|
$91.8500 | Buy Now |
DISTI #
339-97-3106A-16-11P(639)-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bag |
25 In Stock |
|
$18.8196 / $26.1800 | Buy Now |
DISTI #
70110556
|
RS | Straight Plug, Metal, sz 16,2#12 Solder, Clear, MIL-5015,97 Series | Amphenol Industrial 97-3106A-16-11P(639) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.7800 / $18.5600 | RFQ |
DISTI #
AMI97-3106A-16-11P(639)
|
Heilind Electronics | 5015 Solder Plug 97-Blue Insert | Americas - 0 in Stock |
|
$15.0273 / $18.3071 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$13.9600 / $18.6700 | Buy Now | |
DISTI #
AMI97-3106A-16-11P(639)
|
Interstate Connecting Components | 5015 Solder Plug 97-Blue Insert | 0 |
|
$15.0273 / $18.3071 | Buy Now |
DISTI #
97-3106A-16-11P(639)
|
ECCO | 304 |
|
$18.6700 | Buy Now |