Part Details for 97-3106A-14S-850 by Amphenol Industrial Operations
Overview of 97-3106A-14S-850 by Amphenol Industrial Operations
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703106AF1-XXX-EN4-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
UPD703106AGJ-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for 97-3106A-14S-850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AI97-3106A-14S-850-ND
|
DigiKey | AB 3106A PLUG KIT 14S CAD OD Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
465 In Stock |
|
$4.7300 / $7.8800 | Buy Now |