Part Details for 97-3106A-14S-6P by Amphenol Corporation
Overview of 97-3106A-14S-6P by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3106A-14S-6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-3106A-14S-6P
|
Avnet Americas | Circular Connector, 97, Straight Plug, 6 Contacts, Solder Pin, Threaded, 14S-6 - Bulk (Alt: 97-3106A-14S-6P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 29 |
|
$7.6623 | Buy Now |
DISTI #
097 97-3106A-14S-6
|
Avnet Americas | Circular Connector, 97, Straight Plug, 6 Contacts, Solder Pin, Threaded, 14S-6 - Bulk (Alt: 097 97-3106A-14S-6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 254 Factory Stock |
|
$27.6024 / $34.2270 | Buy Now |
DISTI #
654-97-3106A14S-6P
|
Mouser Electronics | Circular MIL Spec Connector 6P Straight Pin Plug Sz 14S Solder RoHS: Not Compliant | 113 |
|
$15.9400 / $22.1800 | Buy Now |
|
Quest Components | 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, SOLDER, PLUG | 1 |
|
$15.5464 | Buy Now |
|
Quest Components | 6 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, SOLDER, PLUG | 5 |
|
$23.9176 | Buy Now |
DISTI #
97-3106A-14S-6P
|
TME | Connector: circular, plug, for cable, PIN: 6, male, soldering, 97 Min Qty: 1 | 13 |
|
$7.2900 / $12.0000 | Buy Now |
Part Details for 97-3106A-14S-6P
97-3106A-14S-6P CAD Models
97-3106A-14S-6P Part Data Attributes:
|
97-3106A-14S-6P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3106A-14S-6P
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |