Part Details for 97-3106A-14S-5SX by Amphenol Industrial Operations
Overview of 97-3106A-14S-5SX by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703106AF1-XXX-EN4-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
UPD703106AGJ-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
95293-106A03LF | Amphenol Communications Solutions | BergStik<sup>®<sup> Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Single Row, 3 Positions |
Price & Stock for 97-3106A-14S-5SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK1678
|
Newark | Mil-Dtl-5015 General Duty Style Circular Connector With Blue Insert Straight Plug 05Ct Soc Olive Drab Cadmium Finish |Amphenol Industrial 97-3106A-14S-5SX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.3100 / $30.0200 | Buy Now |
DISTI #
AMI97-3106A-14S-5SX
|
Heilind Electronics | SOLDER PLUG | Americas - 166 in Stock |
|
$11.2104 / $13.6393 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.1200 / $12.0700 | Buy Now |
DISTI #
AMI97-3106A-14S-5SX
|
Interstate Connecting Components | SOLDER PLUG | 498 |
|
$11.2104 / $13.6393 | Buy Now |