Part Details for 97-3106A-14S-5S(417) by Amphenol Corporation
Overview of 97-3106A-14S-5S(417) by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703106AF1-XXX-EN4-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
UPD703106AGJ-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
95293-106A03LF | Amphenol Communications Solutions | BergStik<sup>®<sup> Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Single Row, 3 Positions |
Price & Stock for 97-3106A-14S-5S(417)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-3106A-14S-5S(417)
|
Avnet Americas | Connector Standard Cylindrical Circular PL 14S-5 ST Cable Mount - Bulk (Alt: 97-3106A-14S-5S(417)) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$15.4037 | Buy Now |
DISTI #
097 97-3106A-14S-5
|
Avnet Americas | Connector Standard Cylindrical Circular PL 14S-5 ST Cable Mount - Bulk (Alt: 097 97-3106A-14S-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.4005 | Buy Now |
DISTI #
39123524
|
Verical | Conn Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port Medical Min Qty: 2 Package Multiple: 1 | Americas - 243 |
|
$9.2765 / $10.7487 | Buy Now |
DISTI #
20413417
|
Verical | Conn Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port Medical Min Qty: 1 Package Multiple: 1 | Americas - 125 |
|
$9.2292 / $19.2960 | Buy Now |