Part Details for 97-3106A-14S-5P by Amphenol Corporation
Overview of 97-3106A-14S-5P by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3106A-14S-5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-3106A-14S-5P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: 97-3106A-14S-5P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3000 / $19.6230 | Buy Now |
DISTI #
93F1163
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: 93F1163) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 97 Partner Stock |
|
$21.2200 / $24.8300 | Buy Now |
DISTI #
097 97-3106A-14S-5
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: 097 97-3106A-14S-5) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 310 Factory Stock |
|
$26.2111 / $32.5018 | Buy Now |
DISTI #
654-97-3106A14S-5P
|
Mouser Electronics | Circular MIL Spec Connector 5P Straight Pin Plug Sz 14S Solder RoHS: Not Compliant | 88 |
|
$15.3800 / $20.4100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$11.2500 / $15.0000 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR, 5 CONTACT(S), ALUMINUM ALLOY, MALE, SOLDER TERMINAL, PLUG | 8 |
|
$15.0000 / $20.0000 | Buy Now |
DISTI #
97-3106A-14S-5P
|
TTI | Circular MIL Spec Connector 5P Straight Pin Plug Sz 14S Solder RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
97-3106A-14S-5P
|
TME | Connector: circular, plug, for cable, PIN: 5, male, soldering, 97 Min Qty: 1 | 40 |
|
$7.1400 / $11.7000 | Buy Now |
DISTI #
97-3106A-14S-5P
|
Avnet Abacus | Conn MIL-C-5015 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port (Alt: 97-3106A-14S-5P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 97-3106A-14S-5P
97-3106A-14S-5P CAD Models
97-3106A-14S-5P Part Data Attributes:
|
97-3106A-14S-5P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3106A-14S-5P
Amphenol Corporation
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |