Part Details for 97-3106A-14S-2S(639) by Amphenol Industrial Operations
Overview of 97-3106A-14S-2S(639) by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3106A-14S-2S(639)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24H1661
|
Newark | Plug |Amphenol Industrial 97-3106A-14S-2S(639) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1700 / $17.0500 | Buy Now |
DISTI #
339-97-3106A-14S-2S(639)-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bag |
50 In Stock |
|
$14.8703 / $20.6800 | Buy Now |
DISTI #
70110541
|
RS | Straight Plug, Metal, sz 14s,4 #16,Clear, MIL-5015,97 Series | Amphenol Industrial 97-3106A-14S-2S(639) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.0000 / $17.6500 | RFQ |
DISTI #
AMI97-3106A-14S-2S(639)
|
Heilind Electronics | 5015 Solder Plug 97-Blue Insert | Americas - 0 in Stock |
|
$11.3140 / $13.7654 | Buy Now |
DISTI #
AMI97-3106A-14S-2S(639)
|
Interstate Connecting Components | 5015 Solder Plug 97-Blue Insert | 0 |
|
$11.3140 / $13.7654 | Buy Now |