Part Details for 97-3106A-14S-2P by Amphenol Corporation
Overview of 97-3106A-14S-2P by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3106A-14S-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC8486
|
Newark | Mil-Dtl-5015 General Duty Style Circular Connector With Blue Insert Straight Plug 04Ct Pin Olive Drab Cadmium Finish Rohs Compliant: No |Amphenol 97-3106A-14S-2P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0400 / $26.6300 | Buy Now |
DISTI #
97-3106A-14S-2P
|
Avnet Americas | Circular Connector, 97, Straight Plug, 4 Contacts, Solder Pin, Threaded, 14S-2 - Bulk (Alt: 97-3106A-14S-2P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1000 / $17.5305 | Buy Now |
DISTI #
097 97-3106A-14S-2
|
Avnet Americas | Circular Connector, 97, Straight Plug, 4 Contacts, Solder Pin, Threaded, 14S-2 - Bulk (Alt: 097 97-3106A-14S-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 306 Factory Stock |
|
$22.1125 / $27.4195 | Buy Now |
DISTI #
93F1160
|
Avnet Americas | Circular Connector, 97, Straight Plug, 4 Contacts, Solder Pin, Threaded, 14S-2 - Bulk (Alt: 93F1160) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 163 Partner Stock |
|
$19.5600 / $23.5900 | Buy Now |
DISTI #
97-3106A-14S-2P
|
TME | Connector: circular, plug, for cable, PIN: 4, male, soldering, 97 Min Qty: 1 | 0 |
|
$7.6300 / $12.5000 | RFQ |
Part Details for 97-3106A-14S-2P
97-3106A-14S-2P CAD Models
97-3106A-14S-2P Part Data Attributes:
|
97-3106A-14S-2P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3106A-14S-2P
Amphenol Corporation
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |