Part Details for 97-3106A-14S-2P(621) by Amphenol Industrial Operations
Overview of 97-3106A-14S-2P(621) by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703106AF1-XXX-EN4-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
UPD703106AGJ-XXX-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
95293-106A03LF | Amphenol Communications Solutions | BergStik<sup>®<sup> Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Surface Mount, Single Row, 3 Positions |
Price & Stock for 97-3106A-14S-2P(621)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3634-97-3106A-14S-2P(621)-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
397 In Stock |
|
$76.5800 | Buy Now |
DISTI #
339-97-3106A-14S-2P(621)-ND
|
DigiKey | PLUG Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.5474 | Buy Now |
DISTI #
70106412
|
RS | MIL-5015 Straight Plug, Metal, sz 14s, 4 #16 Solder, Black, 97 Series | Amphenol Industrial 97-3106A-14S-2P(621) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.4800 / $14.6800 | RFQ |
DISTI #
AMI97-3106A-14S-2P(621)
|
Heilind Electronics | 5015 Solder Plug 97-Blue Insert | Americas - 118 in Stock |
|
$10.7517 / $13.0814 | Buy Now |
|
Onlinecomponents.com | Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port RoHS: Compliant |
422 On Order |
|
$13.0800 / $18.7100 | Buy Now |
DISTI #
AMI97-3106A-14S-2P(621)
|
Interstate Connecting Components | 5015 Solder Plug 97-Blue Insert | 356 |
|
$10.7517 / $13.0814 | Buy Now |
DISTI #
97-3106A-14S-2P(621)
|
ECCO | 460 |
|
$12.4300 | Buy Now | |
|
Master Electronics | Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port RoHS: Compliant |
422 On Order |
|
$13.0800 / $18.7100 | Buy Now |