Part Details for 97-3106A-14S-1P(639) by Amphenol Industrial Operations
Overview of 97-3106A-14S-1P(639) by Amphenol Industrial Operations
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3106A-14S-1P(639)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3634-97-3106A-14S-1P(639)-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
53 In Stock |
|
$82.6500 | Buy Now |
DISTI #
339-97-3106A-14S-1P(639)-ND
|
DigiKey | PLUG Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.5894 | Buy Now |
DISTI #
70110540
|
RS | Straight Plug, Metal, sz 14s,3 #16 Solder, Clear, MIL-5015,97 Series | Amphenol Industrial 97-3106A-14S-1P(639) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.9200 / $18.7300 | RFQ |
DISTI #
AMM97-3106A-14S-1P(639)
|
Heilind Electronics | CONNECTOR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMI97-3106A-14S-1P(639)
|
Heilind Electronics | Americas - 62 in Stock |
|
$9.4605 / $11.9834 | Buy Now | |
|
Onlinecomponents.com |
32 On Order |
|
$13.9300 / $21.9300 | Buy Now | |
DISTI #
AMM97-3106A-14S-1P(639)
|
Interstate Connecting Components | CONNECTOR | 0 |
|
Buy Now | |
DISTI #
AMI97-3106A-14S-1P(639)
|
Interstate Connecting Components | 187 |
|
$9.4605 / $11.9834 | Buy Now | |
DISTI #
97-3106A-14S-1P(639)
|
ECCO | 53 |
|
$21.9300 | Buy Now | |
|
Master Electronics |
32 On Order |
|
$13.9300 / $21.9300 | Buy Now |