There are no models available for this part yet.
Overview of 97-3106A-14S(621)(0850) by Amphenol I/O
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1408-501MED | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-501MEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1408-501 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Price & Stock for 97-3106A-14S(621)(0850) by Amphenol I/O
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Backshell 180° 14 Shell Size Zinc Alloy Aluminum Automotive RoHS: Compliant |
535 In Stock |
|
$5.8800 / $10.7100 | Buy Now | ||
Master Electronics | Backshell 180° 14 Shell Size Zinc Alloy Aluminum Automotive RoHS: Compliant |
535 In Stock |
|
$5.8800 / $10.7100 | Buy Now |