Part Details for 97-3106A-12S(0850) by Amphenol Industrial Operations
Overview of 97-3106A-12S(0850) by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3106A-12S(0850)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK1660
|
Newark | Mil-Dtl-5015 General Duty Style Circular Connector Straight Plug Shell Only Olive Drab Cadmium Finish |Amphenol Industrial 97-3106A-12S(0850) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1085 |
|
$29.0500 | Buy Now |
DISTI #
77J6672
|
Newark | Shell Rohs Compliant: No |Amphenol Industrial 97-3106A-12S(0850) Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0600 / $10.1800 | Buy Now |
DISTI #
3634-97-3106A-12S(0850)-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1181 In Stock |
|
$26.6000 | Buy Now |
DISTI #
70141302
|
RS | Plug Connector, Straight, Solid Backshell 12S, MIL-5015 Type, 97 Series | Amphenol Industrial 97-3106A-12S(0850) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 427 |
|
$14.1800 / $19.6900 | Buy Now |
DISTI #
AMM97-3106A-12S(0850)
|
Heilind Electronics | SHELL | Americas - 171 in Stock |
|
$7.6452 / $9.6840 | Buy Now |
DISTI #
AMM97-3106A-12S(0850)
|
Interstate Connecting Components | SHELL | 513 |
|
$7.6452 / $9.6840 | Buy Now |
DISTI #
97-3106A-12S(0850)
|
ECCO | 1086 |
|
$17.1900 | Buy Now |