97-3106A24-12PW-940
Amphenol Corporation
Description: MIL Series Connector,

Overview of 97-3106A24-12PW-940 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
BQ29412PWR Texas Instruments Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.45V) 8-TSSOP
TPA0212PWP Texas Instruments Stereo Class-AB Audio Amplifier with Stereo Headphone Drive and Integrated Gain 24-HTSSOP -40 to 85
TPS2812PWR Texas Instruments Non-inverting Dual High-Speed MOSFET Drivers with Internal Regulator 8-TSSOP

Price & Stock for 97-3106A24-12PW-940 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 654-973106A2412PW940
Mouser Electronics Circular MIL Spec Connector AB 5C 3#12, 2#4 PIN PLUG 0
  • 10 $120.0100
  • 25 $119.7300
  • 50 $115.6100
$115.6100 / $120.0100 Order Now

CAD Models for 97-3106A24-12PW-940 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 97-3106A24-12PW-940 by Amphenol Corporation

97-3106A24-12PW-940
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-5015, POLARIZED
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
3,2
Contact Sizes
12,4
Coupling Type
THREADED
Degrees of Rotation
80
Other Description
STRAIGHT PLUG
Empty Shell
NO
Environmental Characteristics
CORROSION RESISTANT
Filter Feature
NO
Insulator Material
DIALLYL PHTHALATE
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Type
CABLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
W
Shell Finish
CHROMATE
Shell Material
ALUMINUM ALLOY
Shell Size
24
Termination Type
SOLDER
Total Number of Contacts
5
Unique Insert Number
24-12
Want to compare parts?
  1. 97-3106A24-12PW-940
    Amphenol Corporation
    MIL Series Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 97-3106A24-12PW-940 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 97-3106A24-12PW-940 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 97-3106A24-12PW-940 would you like to use for your alert(s)?
  • Please alert me when 97-3106A24-12PW-940 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 97-3106A24-12PW-940 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 97-3106A24-12PW-940 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 97-3106A24-12PW-940 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 97-3106A24-12PW-940.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 97-3106A24-12PW-940 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: