Part Details for 97-3106-22-34P(826) by Amphenol Corporation
Overview of 97-3106-22-34P(826) by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F3311A7H121034E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=1.00mm, Right angle orientation, Flip type, ZIF, Double contact, point 34P | |
LPO3310-682 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS | |
LPO3310-682ML | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS |
Price & Stock for 97-3106-22-34P(826)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-3106-22-34P(826)
|
Avnet Americas | Connector Standard Cylindrical Circular PL 22-34 ST Cable Mount - Bulk (Alt: 97-3106-22-34P(826)) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$57.6037 | Buy Now |
DISTI #
654-9731062234P826
|
Mouser Electronics | Circular MIL Spec Connector PLUG | 0 |
|
$73.9600 / $80.9700 | Order Now |