There are no models available for this part yet.
Overview of 97-3106-20-11S(824) by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-682 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS | |
LPO3310-682ML | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS | |
LPO3310-682MXB | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT |
Price & Stock for 97-3106-20-11S(824) by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24H0301
|
Newark | Plug |Amphenol Industrial 97-3106-20-11S(824) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.5600 / $100.7600 | Buy Now | |
DISTI #
339-97-3106-20-11S(824)-ND
|
DigiKey | PLUG Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$106.0044 | Buy Now | |
DISTI #
70689008
|
RS | Straight Plug, Circular Connectors, Male, MIL-5015,97 Series | Amphenol Industrial 97-3106-20-11S(824) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$112.4800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$85.7100 / $162.4300 | Buy Now |