Part Details for 97-3106-16S-1P(824) by Amphenol Industrial Operations
Results Overview of 97-3106-16S-1P(824) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
97-3106-16S-1P(824) Information
97-3106-16S-1P(824) by Amphenol Industrial Operations is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ34Z100PW | Texas Instruments | 1s to 16s Impedance Track Fuel Gauge | Battery Gas Gauge 14-TSSOP -40 to 85 | |
BQ34Z100PWR | Texas Instruments | 1s to 16s Impedance Track Fuel Gauge | Battery Gas Gauge 14-TSSOP -40 to 85 | |
BQ7697202PFBR | Texas Instruments | 3s-to-16s high-accuracy battery monitor and protector for Li-ion, Li-poly and LiFePO4 48-TQFP -40 to 85 |
Price & Stock for 97-3106-16S-1P(824)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24H0014
|
Newark | Plug |Amphenol Industrial 97-3106-16S-1P(824) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4300 / $25.8400 | Buy Now |
DISTI #
339-97-3106-16S-1P(824)-ND
|
DigiKey | PLUG Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.3964 | Buy Now |
DISTI #
70688703
|
RS | Straight Plug, Circular Connectors, Male, MIL-5015,97 Series | Amphenol Industrial 97-3106-16S-1P(82... more RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$26.8000 | RFQ |
DISTI #
AMM97-3106-16S-1P(824)
|
Heilind Electronics | 5015 PLG 7#16 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.8800 / $28.0200 | Buy Now |
DISTI #
AMM97-3106-16S-1P(824)
|
Interstate Connecting Components | 5015 PLG 7#16 | 0 |
|
Buy Now |