Part Details for 97-3102A28-10PY-621 by Amphenol Corporation
Overview of 97-3102A28-10PY-621 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVC10PY8 | Renesas Electronics Corporation | TRIPLE 3 INPUT POS NAND G | |
74ALVC10PY | Renesas Electronics Corporation | TRIPLE 3 INPUT POS NAND G | |
TPS7A1010PYKAR | Texas Instruments | 300-mA low-IQ ultra-low-dropout (LDO) (70 mV at 300 mA) linear regulator 5-DSBGA -40 to 125 |
Price & Stock for 97-3102A28-10PY-621
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77574138
|
Verical | 97-3102A28-10PY-621 Min Qty: 1 Package Multiple: 1 | Americas - 24 |
|
$37.1250 / $60.7515 | Buy Now |