There are no models available for this part yet.
Overview of 97-3102A24-10PZ-946 by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V256SA10PZG | Renesas Electronics Corporation | 3.3V, 32K X 8 Asynchronous Static RAM | |
71V256SA10PZG8 | Renesas Electronics Corporation | 3.3V, 32K X 8 Asynchronous Static RAM | |
SN74V293-10PZA | Texas Instruments | 65536 x 18 Synchronous FIFO Memory 80-LQFP 0 to 70 |
Price & Stock for 97-3102A24-10PZ-946 by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMI97-3102A24-10PZ-946
|
Heilind Electronics | 5015 Solder Box Mt. Recp. 97-Blue Insert | Americas - 18 in Stock |
|
$59.3665 / $72.2293 | Buy Now | |
DISTI #
AMI97-3102A24-10PZ-946
|
Interstate Connecting Components | 5015 Solder Box Mt. Recp. 97-Blue Insert | 56 |
|
$59.3665 / $72.2293 | Buy Now |