Part Details for 97-3102A22-27PW-624 by Amphenol Industrial Operations
Overview of 97-3102A22-27PW-624 by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74ABT827PWR | Texas Instruments | 10-Bit Buffers/Drivers With 3-State Outputs 24-TSSOP -40 to 85 | |
SN74ABT827PW | Texas Instruments | 10-Bit Buffers/Drivers With 3-State Outputs 24-TSSOP -40 to 85 | |
TPS53127PW | Texas Instruments | 4.5V-24V input Synchronous DCAP2 Mode Dual Step-Down Controller 24-TSSOP -40 to 85 |
Price & Stock for 97-3102A22-27PW-624
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMI97-3102A22-27PW-624
|
Heilind Electronics | OBSOLETE 6/2022 - JPL DO NOT SELL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMI97-3102A22-27PW-624
|
Interstate Connecting Components | OBSOLETE 6/2022 - JPL DO NOT SELL | 0 |
|
Buy Now |