There are no models available for this part yet.
Overview of 97-3102A20-15PZ-689 by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V256SA15PZG8 | Renesas Electronics Corporation | 3.3V, 32K X 8 Asynchronous Static RAM | |
71256SA15PZG8 | Renesas Electronics Corporation | 5.0V 32K x 8 Asynchronous Static Ram, TSOP0/Reel | |
71256SA15PZG | Renesas Electronics Corporation | 5.0V 32K x 8 Asynchronous Static Ram, TSOP234/Tray |
Price & Stock for 97-3102A20-15PZ-689 by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMI97-3102A20-15PZ-689
|
Heilind Electronics | 5015 Solder Box Mt. Recp. 97-Blue Insert | Americas - 12 in Stock |
|
$16.3441 / $19.8854 | Buy Now | |
DISTI #
AMI97-3102A20-15PZ-689
|
Interstate Connecting Components | 5015 Solder Box Mt. Recp. 97-Blue Insert | 36 |
|
$16.3441 / $19.8854 | Buy Now |