Part Details for 97-3102A16S-8SY by Amphenol Industrial Operations
Overview of 97-3102A16S-8SY by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3102A16S-8SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AI97-3102A16S-8SY-ND
|
DigiKey | CONN RCPT FMALE 5P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
75 In Stock |
|
$9.9200 / $16.5300 | Buy Now |
DISTI #
AMI97-3102A-16S-8SY
|
Heilind Electronics | 5015 Solder Box Mt. Recp. 97-Blue Insert | Americas - 10 in Stock |
|
$9.2132 / $11.2093 | Buy Now |
DISTI #
AMI97-3102A-16S-8SY
|
Interstate Connecting Components | 5015 Solder Box Mt. Recp. 97-Blue Insert | 31 |
|
$8.8181 / $10.4349 | Buy Now |