Part Details for 97-3102A-24-5P(946) by Amphenol Industrial Operations
Overview of 97-3102A-24-5P(946) by Amphenol Industrial Operations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3102AGJ-33-8EU | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD70F3102AF1-33-FAA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
UPD70F3102AGJ-33-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for 97-3102A-24-5P(946)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M1485
|
Newark | Recept |Amphenol Industrial 97-3102A-24-5P(946) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.0100 / $62.2400 | Buy Now |
DISTI #
2266-97-3102A-24-5P(946)-ND
|
DigiKey | Connectors, Interconnects Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$59.5200 / $64.5700 | Buy Now |
DISTI #
339-97-3102A-24-5P(946)-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.8272 | Buy Now |
DISTI #
70688292
|
RS | Box Mount Pin Receptacle Solder,16P sz 24,MIL-5015,97 Series | Amphenol Industrial 97-3102A-24-5P(946) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$66.1700 | RFQ |
DISTI #
AMI97-3102A-24-5P(946)
|
Heilind Electronics | 5015 Solder Box Mt. Recp. 97-Blue Insert | Americas - 0 in Stock |
|
$45.2969 / $55.1113 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.1800 / $93.2100 | Buy Now |
DISTI #
AMI97-3102A-24-5P(946)
|
Interstate Connecting Components | 5015 Solder Box Mt. Recp. 97-Blue Insert | 0 |
|
$45.2969 / $55.1113 | Buy Now |