Part Details for 97-3102A-24-21S by Amphenol Industrial Operations
Overview of 97-3102A-24-21S by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3102A-24-21S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
339-97-3102A-24-21S-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bag |
25 In Stock |
|
$46.5892 / $57.8100 | Buy Now |
DISTI #
70108377
|
RS | MIL-5015, Box Receptacle, Solder Socket, 24, 24-21, 97 Series | Amphenol Industrial 97-3102A-24-21S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.8300 / $53.9200 | RFQ |
DISTI #
AMI97-3102A-24-21S
|
Heilind Electronics | 5015 Solder Box Mt. Recp. 97-Blue Insert | Americas - 0 in Stock |
|
$39.6307 / $48.2174 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.5900 / $60.1200 | Buy Now |
DISTI #
AMI97-3102A-24-21S
|
Interstate Connecting Components | 5015 Solder Box Mt. Recp. 97-Blue Insert | 0 |
|
$39.6307 / $48.2174 | Buy Now |