Part Details for 97-3102A-22-14P by Amphenol Industrial Operations
Overview of 97-3102A-22-14P by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 97-3102A-22-14P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09WX9525
|
Newark | Circular Connector, Threaded, Circular Industrial, Mil - C - 5015 Series (Vg95234), Receptacle Rohs Compliant: No |Amphenol Industrial 97-3102A-22-14P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.9400 / $39.9600 | Buy Now |
DISTI #
97-3102A-22-14P-ND
|
DigiKey | CONN RCPT MALE 19P SOLDER CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
39 In Stock |
|
$26.6639 / $36.0100 | Buy Now |
DISTI #
70108246
|
RS | MIL-5015,Receptacle, Box Receptacle, Solder, Solid Backshell, 97 Series | Amphenol Industrial 97-3102A-22-14P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.1500 / $20.1800 | RFQ |
DISTI #
AMI97-3102A-22-14P
|
Heilind Electronics | 5015 Solder Box Mt. Recp. 97-Blue Insert | Americas - 22 in Stock |
|
$15.1820 / $18.4715 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
92 On Order |
|
$23.2300 / $33.9200 | Buy Now |
DISTI #
AMI97-3102A-22-14P
|
Interstate Connecting Components | 5015 Solder Box Mt. Recp. 97-Blue Insert | 66 |
|
$15.1820 / $18.4715 | Buy Now |
DISTI #
97-3102A-22-14P
|
ECCO | 549 |
|
$33.9200 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
92 On Order |
|
$23.2300 / $33.9200 | Buy Now |