Part Details for 97-3102A-22-14P(621) by Amphenol Industrial Operations
Overview of 97-3102A-22-14P(621) by Amphenol Industrial Operations
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3102AGJ-33-8EU | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD70F3102AF1-33-FAA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
UPD70F3102AGJ-33-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for 97-3102A-22-14P(621)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23H8620
|
Newark | Recept Rohs Compliant: Yes |Amphenol Industrial 97-3102A-22-14P(621) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.7500 / $26.2100 | Buy Now |
DISTI #
3634-97-3102A-22-14P(621)-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
411 In Stock |
|
$97.0600 | Buy Now |
DISTI #
339-97-3102A-22-14P(621)-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bag |
25 In Stock |
|
$21.6526 / $38.9100 | Buy Now |
DISTI #
70106177
|
RS | Receptacle, Box Receptacle, Solder, Solid Backshell, MIL-5015,97 Series | Amphenol Industrial 97-3102A-22-14P(621) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.1300 / $20.1500 | RFQ |
DISTI #
AMI97-3102A-22-14P(621)
|
Heilind Electronics | 5015 Solder Box Mt. Recp. 97-Blue Insert | Americas - 47 in Stock |
|
$15.6195 / $19.0037 | Buy Now |
|
Onlinecomponents.com | Connector Standard Cylindrical Circular RCP 22-14 ST Box Mount RoHS: Compliant |
275 On Order |
|
$19.6100 / $28.4100 | Buy Now |
DISTI #
AMI97-3102A-22-14P(621)
|
Interstate Connecting Components | 5015 Solder Box Mt. Recp. 97-Blue Insert | 141 |
|
$15.2399 / $18.5419 | Buy Now |
DISTI #
97-3102A-22-14P(621)
|
ECCO | 275 |
|
$28.4100 | Buy Now | |
|
Master Electronics | Connector Standard Cylindrical Circular RCP 22-14 ST Box Mount RoHS: Compliant |
275 On Order |
|
$19.6100 / $28.4100 | Buy Now |