Part Details for 97-3102A-22-11P by Amphenol Corporation
Overview of 97-3102A-22-11P by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51747-11100000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51753-003LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51747-11100000A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. |
Price & Stock for 97-3102A-22-11P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-3102A-22-11P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port - Bulk (Alt: 97-3102A-22-11P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
097 97-3102A-22-11
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port - Bulk (Alt: 097 97-3102A-22-11) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.9796 | Buy Now |
DISTI #
654-97-3102A2211P
|
Mouser Electronics | Circular MIL Spec Connector 2P Sz 22 Box Mount Pin Recept Solder RoHS: Not Compliant | 0 |
|
$5.7800 / $9.7000 | Order Now |
DISTI #
20412689
|
Verical | Conn Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port Medical RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 40 |
|
$5.8056 / $7.0723 | Buy Now |
DISTI #
97-3102A-22-11P
|
Avnet Abacus | (Alt: 97-3102A-22-11P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 97-3102A-22-11P
97-3102A-22-11P CAD Models
97-3102A-22-11P Part Data Attributes
|
97-3102A-22-11P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3102A-22-11P
Amphenol Corporation
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 2 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |