Part Details for 97-3102A-20-23S by Amphenol Industrial Operations
Overview of 97-3102A-20-23S by Amphenol Industrial Operations
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3102AGJ-33-8EU | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD70F3102AF1-33-FAA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
UPD70F3102AGJ-33-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for 97-3102A-20-23S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23H8362
|
Newark | Circular Connector, Threaded, Circular Industrial, Mil - C - 5015 Series (Vg95234), Receptacle, 2 Rohs Compliant: No |Amphenol Industrial 97-3102A-20-23S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.2400 / $47.5100 | Buy Now |
DISTI #
3634-97-3102A-20-23S-ND
|
DigiKey | MIL-DTL-5015 General Duty Style Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$152.9400 | Buy Now |
DISTI #
339-97-3102A-20-23S-ND
|
DigiKey | RECEPT Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.2680 | Buy Now |
DISTI #
70108231
|
RS | Box Receptacle, Solder Socket,20,20-23,MIL-5015,97 Series | Amphenol Industrial 97-3102A-20-23S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.0500 / $36.5300 | RFQ |
DISTI #
AMI97-3102A-20-23S
|
Heilind Electronics | 5015 Solder Box Mt. Recp. 97-Blue Insert | Americas - 0 in Stock |
|
$26.5993 / $31.6813 | Buy Now |
|
Onlinecomponents.com | Conn MIL-C-5015 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port RoHS: Compliant |
27 On Order |
|
$20.3500 / $27.5900 | Buy Now |
DISTI #
AMI97-3102A-20-23S
|
Interstate Connecting Components | 5015 Solder Box Mt. Recp. 97-Blue Insert | 2 |
|
$26.5993 / $31.6813 | Buy Now |
DISTI #
97-3102A-20-23S
|
ECCO | 27 |
|
$27.5900 | Buy Now | |
|
Master Electronics | Conn MIL-C-5015 Circular SKT 2 POS Solder ST Box Mount 2 Terminal 1 Port RoHS: Compliant |
27 On Order |
|
$20.3500 / $27.5900 | Buy Now |