Part Details for 97-3102A-20-18P(639) by Amphenol Corporation
Overview of 97-3102A-20-18P(639) by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51963-025LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 18P Vertical Header. | |
51741-10001218AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12S 18P Vertical Receptacle. | |
51701-10004818CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 48S 18P Vertical Header, Press Fit |
Price & Stock for 97-3102A-20-18P(639)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97-3102A-20-18P(63
|
Avnet Americas | Connector Standard Cylindrical Circular RCP 20-18 ST Box Mount - Bulk (Alt: 97-3102A-20-18P(63) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$16.3685 / $19.0192 | Buy Now |
DISTI #
654-973102A2018P639
|
Mouser Electronics | Circular MIL Spec Connector 9P Shell Size 20 Box Mount Recpt RoHS: Not Compliant | 100 |
|
$23.9000 / $32.2800 | Buy Now |
Part Details for 97-3102A-20-18P(639)
97-3102A-20-18P(639) CAD Models
97-3102A-20-18P(639) Part Data Attributes
|
97-3102A-20-18P(639)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
97-3102A-20-18P(639)
Amphenol Corporation
MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 6,3 | |
Contact Sizes | 16,12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |